
SDR10EZPF2702 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF2702TR-ND - Tape & Reel (TR) 846-SDR10EZPF2702CT-ND - Cut Tape (CT) 846-SDR10EZPF2702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF2702 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩340.00000 | ₩340 |
| 10 | ₩179.20000 | ₩1,792 |
| 25 | ₩142.72000 | ₩3,568 |
| 50 | ₩121.70000 | ₩6,085 |
| 100 | ₩105.64000 | ₩10,564 |
| 250 | ₩89.32800 | ₩22,332 |
| 500 | ₩79.90800 | ₩39,954 |
| 1,000 | ₩72.44800 | ₩72,448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩62.24240 | ₩311,212 |
| 10,000 | ₩57.05790 | ₩570,579 |
| 15,000 | ₩55.36673 | ₩830,501 |
| 25,000 | ₩53.53384 | ₩1,338,346 |
| 35,000 | ₩52.48446 | ₩1,836,956 |
| 50,000 | ₩51.49154 | ₩2,574,577 |
| 60,000 | ₩51.02748 | ₩3,061,649 |
| 120,000 | ₩50.68078 | ₩6,081,694 |
| 125,000 | ₩49.41586 | ₩6,176,982 |