
SDR03EZPF4700 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF4700TR-ND - Tape & Reel (TR) 846-SDR03EZPF4700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF4700 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩263.00000 | ₩263 |
| 10 | ₩129.70000 | ₩1,297 |
| 25 | ₩101.32000 | ₩2,533 |
| 50 | ₩85.26000 | ₩4,263 |
| 100 | ₩72.59000 | ₩7,259 |
| 250 | ₩60.10800 | ₩15,027 |
| 500 | ₩52.88000 | ₩26,440 |
| 1,000 | ₩47.19700 | ₩47,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩38.10660 | ₩190,533 |
| 10,000 | ₩35.46250 | ₩354,625 |
| 15,000 | ₩34.17447 | ₩512,617 |
| 25,000 | ₩32.77896 | ₩819,474 |
| 35,000 | ₩31.98054 | ₩1,119,319 |
| 50,000 | ₩31.22560 | ₩1,561,280 |