
SDR03EZPF3302 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF3302TR-ND - Tape & Reel (TR) 846-SDR03EZPF3302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF3302 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩247.00000 | ₩247 |
| 10 | ₩122.00000 | ₩1,220 |
| 25 | ₩95.12000 | ₩2,378 |
| 50 | ₩80.30000 | ₩4,015 |
| 100 | ₩68.57000 | ₩6,857 |
| 250 | ₩56.71200 | ₩14,178 |
| 500 | ₩49.91600 | ₩24,958 |
| 1,000 | ₩44.52500 | ₩44,525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩28.38920 | ₩141,946 |