1.8 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF1R80

DigiKey Part Number
846-SDR03EZPF1R80TR-ND - Tape & Reel (TR)
846-SDR03EZPF1R80CT-ND - Cut Tape (CT)
846-SDR03EZPF1R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPF1R80
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,345
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩263.00000₩263
10₩129.70000₩1,297
25₩101.32000₩2,533
50₩85.26000₩4,263
100₩72.59000₩7,259
250₩60.10800₩15,027
500₩52.88000₩26,440
1,000₩47.19700₩47,197
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩38.10660₩190,533
10,000₩35.46250₩354,625
15,000₩34.17447₩512,617
25,000₩32.77896₩819,474
35,000₩31.98054₩1,119,319
50,000₩31.22560₩1,561,280
Manufacturers Standard Package