


RBR1VWM40ATFTR | |
|---|---|
DigiKey Part Number | 846-RBR1VWM40ATFTR-ND - Tape & Reel (TR) 846-RBR1VWM40ATFTRCT-ND - Cut Tape (CT) 846-RBR1VWM40ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM40ATFTR |
Description | DIODE SCHOTTKY 40V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RBR1VWM40ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,050.00000 | ₩1,050 |
| 10 | ₩674.90000 | ₩6,749 |
| 100 | ₩448.49000 | ₩44,849 |
| 500 | ₩341.25000 | ₩170,625 |
| 1,000 | ₩306.65600 | ₩306,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩230.85700 | ₩692,571 |
| 6,000 | ₩228.57117 | ₩1,371,427 |
| 9,000 | ₩219.58111 | ₩1,976,230 |
| 15,000 | ₩198.84153 | ₩2,982,623 |









