
RBR15BGE40ATL | |
|---|---|
DigiKey Part Number | 846-RBR15BGE40ATLTR-ND - Tape & Reel (TR) 846-RBR15BGE40ATLCT-ND - Cut Tape (CT) 846-RBR15BGE40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR15BGE40ATL |
Description | DIODE ARR SCHOTT 40V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 240 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,320.00000 | ₩3,320 |
| 10 | ₩1,976.80000 | ₩19,768 |
| 100 | ₩1,777.60000 | ₩177,760 |
| 500 | ₩1,428.66200 | ₩714,331 |
| 1,000 | ₩1,427.21100 | ₩1,427,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,319.49200 | ₩3,298,730 |
| 5,000 | ₩1,266.17940 | ₩6,330,897 |