
RB541XNFHTR | |
|---|---|
DigiKey Part Number | 846-RB541XNFHTR-ND - Tape & Reel (TR) 846-RB541XNFHCT-ND - Cut Tape (CT) 846-RB541XNFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB541XNFHTR |
Description | DIODE ARRAY SCHOT 30V 100MA UMD6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,066.00000 | ₩1,066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩230.89300 | ₩692,679 |
| 6,000 | ₩210.93933 | ₩1,265,636 |
| 9,000 | ₩200.77033 | ₩1,806,933 |
| 15,000 | ₩189.34140 | ₩2,840,121 |
| 21,000 | ₩182.57381 | ₩3,834,050 |
| 30,000 | ₩175.99570 | ₩5,279,871 |
| 75,000 | ₩169.88400 | ₩12,741,300 |