MCR10ERTF10R5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩8.75056
Datasheet

Direct


Vishay Dale
In Stock: 5,713
Unit Price: ₩154.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩10.65328
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩10.65328
Datasheet

Direct


Panasonic Industry
In Stock: 51,169
Unit Price: ₩185.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₩82.52660
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩9.32200
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₩22.98643
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: ₩154.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩11.54285
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩22.40385
Datasheet
10.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF10R5

DigiKey Part Number
RHM10.5CHTR-ND - Tape & Reel (TR)
RHM10.5CHCT-ND - Cut Tape (CT)
RHM10.5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF10R5
Description
RES SMD 10.5 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF10R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩5.25100₩26,255
Manufacturers Standard Package