MCR03ERTJ515 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9,688
Unit Price: ₩154.00000
Datasheet

Direct


Vishay Dale
In Stock: 3,839
Unit Price: ₩154.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩4.14830
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩58.96820
Datasheet

Upgrade


YAGEO
In Stock: 539,930
Unit Price: ₩154.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩16.52045
Datasheet
5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ515

DigiKey Part Number
RHM5.1MCGTR-ND - Tape & Reel (TR)
RHM5.1MCGCT-ND - Cut Tape (CT)
RHM5.1MCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ515
Description
RES SMD 5.1M OHM 5% 1/10W 0603
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩2.83240₩14,162
Manufacturers Standard Package