KTR03EZPJ244 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7,633
Unit Price: ₩154.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩16.52045
Datasheet

Direct


Panasonic Industry
In Stock: 700,862
Unit Price: ₩154.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: ₩154.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩6.41545
Datasheet

Upgrade


Panasonic Industry
In Stock: 103,019
Unit Price: ₩154.00000
Datasheet

Upgrade


YAGEO
In Stock: 154,683
Unit Price: ₩154.00000
Datasheet

Upgrade


YAGEO
In Stock: 17,181
Unit Price: ₩154.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 118,848
Unit Price: ₩154.00000
Datasheet

Similar


Bourns Inc.
In Stock: 27,216
Unit Price: ₩154.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₩29.06560
Datasheet
240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ244

DigiKey Part Number
RHM240KAZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ244
Description
RES SMD 240K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩33.40220₩167,011
Manufacturers Standard Package