
KTR03EZPF1R60 | |
|---|---|
DigiKey Part Number | RHM1.6AYTR-ND - Tape & Reel (TR) RHM1.6AYCT-ND - Cut Tape (CT) RHM1.6AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1R60 |
Description | RES SMD 1.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩120.80000 | ₩1,208 |
| 25 | ₩94.16000 | ₩2,354 |
| 50 | ₩79.50000 | ₩3,975 |
| 100 | ₩67.88000 | ₩6,788 |
| 250 | ₩56.13600 | ₩14,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩39.88020 | ₩199,401 |