Similar

GDZT2R5.6 | |
|---|---|
DigiKey Part Number | GDZT2R5.6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZT2R5.6 |
Description | DIODE ZENER 5.6V 100MW GMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±5% Surface Mount GMD2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZT2R5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | GMD2 | |
Base Product Number |
