1.82 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF1R82

DigiKey Part Number
846-ESR03EZPF1R82TR-ND - Tape & Reel (TR)
846-ESR03EZPF1R82CT-ND - Cut Tape (CT)
846-ESR03EZPF1R82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF1R82
Description
RES 1.82 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.82 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,525
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩234.00000₩234
10₩117.10000₩1,171
25₩91.16000₩2,279
50₩76.50000₩3,825
100₩65.25000₩6,525
250₩53.76400₩13,441
500₩47.20600₩23,603
1,000₩42.03900₩42,039
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩36.29740₩181,487
Manufacturers Standard Package