
DTC123YU3T106 | |
|---|---|
DigiKey Part Number | DTC123YU3T106TR-ND - Tape & Reel (TR) DTC123YU3T106CT-ND - Cut Tape (CT) DTC123YU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YU3T106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YU3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩278.00000 | ₩278 |
| 10 | ₩174.50000 | ₩1,745 |
| 100 | ₩107.64000 | ₩10,764 |
| 500 | ₩78.33200 | ₩39,166 |
| 1,000 | ₩68.83400 | ₩68,834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩56.69500 | ₩170,085 |
| 6,000 | ₩50.55850 | ₩303,351 |
| 9,000 | ₩47.42511 | ₩426,826 |
| 15,000 | ₩43.90113 | ₩658,517 |
| 21,000 | ₩41.81133 | ₩878,038 |
| 30,000 | ₩39.77963 | ₩1,193,389 |
| 75,000 | ₩35.31611 | ₩2,648,708 |
| 150,000 | ₩32.55677 | ₩4,883,516 |
| 300,000 | ₩30.23698 | ₩9,071,094 |
