BR24A16F-WME2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,002
Unit Price: ₩803.00000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A16F-WME2

DigiKey Part Number
BR24A16F-WME2TR-ND - Tape & Reel (TR)
BR24A16F-WME2CT-ND - Cut Tape (CT)
BR24A16F-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A16F-WME2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A16F-WME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,961.00000₩1,961
10₩1,842.50000₩18,425
25₩1,792.12000₩44,803
50₩1,753.20000₩87,660
100₩1,713.98000₩171,398
250₩1,661.77600₩415,444
500₩1,622.36200₩811,181
1,000₩1,583.10300₩1,583,103
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,531.69280₩3,829,232
5,000₩1,493.34840₩7,466,742
7,500₩1,471.18720₩11,033,904
Manufacturers Standard Package