
BD90FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD90FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD90FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD90FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90FD0WHFP-TR |
Description | IC REG LINEAR 9V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,459.00000 | ₩3,459 |
| 10 | ₩2,557.50000 | ₩25,575 |
| 25 | ₩2,333.28000 | ₩58,332 |
| 100 | ₩2,087.10000 | ₩208,710 |
| 250 | ₩1,969.60400 | ₩492,401 |
| 500 | ₩1,898.80800 | ₩949,404 |
| 1,000 | ₩1,840.49200 | ₩1,840,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,792.50000 | ₩3,585,000 |
| 4,000 | ₩1,753.01750 | ₩7,012,070 |
| 6,000 | ₩1,733.23117 | ₩10,399,387 |