BD7F100 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7F100HFN-EVK-004

DigiKey Part Number
BD7F100HFN-EVK-004-ND
Manufacturer
Manufacturer Product Number
BD7F100HFN-EVK-004
Description
EVAL BOARD FOR BD7F100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD7F100 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
200mA
Voltage - Input
5V
Regulator Topology
Flyback
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
BD7F100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩172,602.00000₩172,602
Manufacturers Standard Package