
BD7F100EFJ-EVK-003 | |
|---|---|
DigiKey Part Number | BD7F100EFJ-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | BD7F100EFJ-EVK-003 |
Description | EVAL BOARD FOR BD7F100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD7F100 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 5V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | BD7F100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩176,057.00000 | ₩176,057 |