Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Choosing the Right Motor Driver

BD68715EFV-E2

DigiKey Part Number
846-BD68715EFV-E2TR-ND - Tape & Reel (TR)
846-BD68715EFV-E2CT-ND - Cut Tape (CT)
846-BD68715EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD68715EFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD68715EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
19V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,093.00000₩4,093
10₩3,044.00000₩30,440
25₩2,783.64000₩69,591
100₩2,497.29000₩249,729
250₩2,360.64800₩590,162
500₩2,278.26800₩1,139,134
1,000₩2,210.50000₩2,210,500
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,138.95080₩5,347,377
5,000₩2,095.81880₩10,479,094
Manufacturers Standard Package