


BD33GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD33GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD33GA5MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD33GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA5MEFJ-LBH2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,923.00000 | ₩3,923 |
| 10 | ₩2,923.50000 | ₩29,235 |
| 25 | ₩2,672.44000 | ₩66,811 |
| 100 | ₩2,395.67000 | ₩239,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩2,263.65600 | ₩565,914 |
| 500 | ₩2,184.15200 | ₩1,092,076 |
| 750 | ₩2,144.30667 | ₩1,608,230 |
| 1,250 | ₩2,100.18640 | ₩2,625,233 |
| 1,750 | ₩2,074.38514 | ₩3,630,174 |
| 2,500 | ₩2,049.57320 | ₩5,123,933 |
| 6,250 | ₩1,996.16784 | ₩12,476,049 |