
2SAR642PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR642PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR642PHZGT100CT-ND - Cut Tape (CT) 846-2SAR642PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR642PHZGT100 |
Description | TRANS PNP 30V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 240MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 240MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,023.00000 | ₩2,023 |
| 10 | ₩1,277.20000 | ₩12,772 |
| 100 | ₩844.32000 | ₩84,432 |
| 500 | ₩658.31600 | ₩329,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩598.42400 | ₩598,424 |
| 2,000 | ₩548.02250 | ₩1,096,045 |
| 3,000 | ₩522.33667 | ₩1,567,010 |
| 5,000 | ₩493.47280 | ₩2,467,364 |
| 7,000 | ₩476.38343 | ₩3,334,684 |
| 10,000 | ₩459.77250 | ₩4,597,725 |
| 25,000 | ₩453.66752 | ₩11,341,688 |