
UPD431000AGZ-70LL-KJH-A | |
|---|---|
DigiKey Part Number | 2156-UPD431000AGZ-70LL-KJH-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD431000AGZ-70LL-KJH-A |
Description | STANDARD SRAM, 128KX8, 70NS |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I |
| Bulk: | 65834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | ₩2,249.10152 | ₩443,073 |