MFR Recommended
Similar
Similar

SN75ALS199D | |
|---|---|
DigiKey Part Number | 296-9973-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS199D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS199D Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175ADR | Texas Instruments | 3,534 | 296-48951-1-ND | ₩7,934.00000 | MFR Recommended |
| DS3486M/NOPB | Texas Instruments | 494 | DS3486M/NOPB-ND | ₩2,523.00000 | Similar |
| DS3486MX/NOPB | Texas Instruments | 6,261 | DS3486MX/NOPBCT-ND | ₩2,125.00000 | Similar |
