Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC646DW

DigiKey Part Number
296-8352-5-ND
Manufacturer
Manufacturer Product Number
SN74HC646DW
Description
IC TXRX NON-INVERT 6V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC646DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩2,764.00000₩2,764
10₩2,026.30000₩20,263
25₩1,843.40000₩46,085
100₩1,642.16000₩164,216
250₩1,546.06800₩386,517
500₩1,488.18400₩744,092
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,621In Stock
Ships from Rochester Electronics, LLC