
SN74F151BN | |
|---|---|
DigiKey Part Number | 296-33894-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F151BN |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,436.00000 | ₩1,436 |
| 10 | ₩1,030.10000 | ₩10,301 |
| 25 | ₩928.48000 | ₩23,212 |
| 100 | ₩816.68000 | ₩81,668 |
| 250 | ₩763.48800 | ₩190,872 |
| 500 | ₩731.42800 | ₩365,714 |
| 1,000 | ₩705.00300 | ₩705,003 |
| 2,500 | ₩677.11440 | ₩1,692,786 |
| 5,000 | ₩660.30820 | ₩3,301,541 |