Bus Switch 5 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384DW

DigiKey Part Number
296-6482-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3384DW
Description
IC BUS SWITCH 5 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
24-SOIC
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD3384CDWRTexas Instruments113,425296-19246-1-ND₩1,192.00000MFR Recommended
CBTD3384D,118Nexperia USA Inc.89,288CBTD3384D,118-ND₩1,367.09877Direct
In-Stock: 722
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩1,483.00000₩1,483
10₩1,067.10000₩10,671
25₩963.16000₩24,079
100₩847.87000₩84,787
250₩793.02000₩198,255
500₩759.96600₩379,983
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,285In Stock
Ships from Rochester Electronics, LLC