
SN74CBT16233DL | |
|---|---|
DigiKey Part Number | 296-6398-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16233DL |
Description | IC MUX/DEMUX 16 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16233DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,386.00000 | ₩4,386 |
| 20 | ₩3,061.75000 | ₩61,235 |
| 40 | ₩2,883.77500 | ₩115,351 |
| 100 | ₩2,695.29000 | ₩269,529 |
| 260 | ₩2,544.21923 | ₩661,497 |
| 500 | ₩2,461.83600 | ₩1,230,918 |
| 1,000 | ₩2,389.60400 | ₩2,389,604 |
| 2,500 | ₩2,313.30720 | ₩5,783,268 |
| 5,000 | ₩2,267.33360 | ₩11,336,668 |