
SN74ALS169BN | |
|---|---|
DigiKey Part Number | 296-33718-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS169BN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS169BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,464.00000 | ₩4,464 |
| 10 | ₩3,332.80000 | ₩33,328 |
| 25 | ₩3,052.08000 | ₩76,302 |
| 100 | ₩2,742.67000 | ₩274,267 |
| 250 | ₩2,595.04800 | ₩648,762 |
| 500 | ₩2,506.10000 | ₩1,253,050 |
| 1,000 | ₩2,432.90200 | ₩2,432,902 |
| 2,500 | ₩2,355.62400 | ₩5,889,060 |
| 5,000 | ₩2,309.05360 | ₩11,545,268 |