AND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC11N

DigiKey Part Number
296-33640-5-ND
Manufacturer
Manufacturer Product Number
SN74AC11N
Description
IC GATE AND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC11N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩1,236.00000₩1,236
10₩883.40000₩8,834
25₩794.44000₩19,861
100₩696.68000₩69,668
250₩650.19200₩162,548
500₩622.17600₩311,088
1,000₩599.08800₩599,088
2,500₩574.71440₩1,436,786
5,000₩560.02720₩2,800,136
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34,175In Stock
Ships from Rochester Electronics, LLC