2/0 Driver LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS9638DGK

DigiKey Part Number
296-12004-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS9638DGK
Description
IC TRANSCEIVER 2/0 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS9638DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩5,328.00000₩5,328
10₩4,009.30000₩40,093
80₩3,361.96250₩268,957
160₩3,217.56250₩514,810
320₩3,098.74063₩991,597
560₩3,018.28214₩1,690,238
1,040₩2,942.86923₩3,060,584
2,560₩2,854.09961₩7,306,495
5,040₩2,800.68671₩14,115,461
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

81In Stock
Ships from Rochester Electronics, LLC