
SN65LVDS9637D | |
|---|---|
DigiKey Part Number | 296-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637D |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,591.00000 | ₩5,591 |
| 10 | ₩4,203.90000 | ₩42,039 |
| 75 | ₩3,545.53333 | ₩265,915 |
| 150 | ₩3,392.32667 | ₩508,849 |
| 300 | ₩3,266.25000 | ₩979,875 |
| 525 | ₩3,180.93524 | ₩1,669,991 |
| 1,050 | ₩3,092.22667 | ₩3,246,838 |
| 2,550 | ₩3,001.21137 | ₩7,653,089 |
| 5,025 | ₩2,945.43980 | ₩14,800,835 |



