
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Bulk | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 4-XDFN Exposed Pad |
Current - Output | Supplier Device Package 4-XDFN (1x1) |
| Bulk: | 27242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,903 | ₩240.15975 | ₩457,024 |