
MMBT3906TT1H | |
|---|---|
DigiKey Part Number | 2156-MMBT3906TT1H-ND |
Manufacturer | |
Manufacturer Product Number | MMBT3906TT1H |
Description | TRANS PNP 40V 0.2A SC75 SOT416 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SC-75, SOT-416 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 |
| Bulk: | 117000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,537 | ₩103.94997 | ₩471,621 |