
MC5401F | |
|---|---|
DigiKey Part Number | 2156-MC5401F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5401F |
Description | IC GATE NAND 4CH 2-INP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.4V | |
Input Logic Level - High | 2.4V | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 1846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | ₩4,083.75229 | ₩445,129 |