
MC524F | |
|---|---|
DigiKey Part Number | 2156-MC524F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC524F |
Description | IC FF JK-TYPE SGL 2BIT 14CFLTPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 2 Bit Negative Edge 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₩38,075.41667 | ₩456,905 |