
MC1009P | |
|---|---|
DigiKey Part Number | 2156-MC1009P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1009P |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | - | |
Current - Output High, Low | - | |
Input Logic Level - Low | 1.33V ~ 5.2V | |
Input Logic Level - High | 0.7V ~ 1.025V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₩17,656.64000 | ₩441,416 |