
MAX7234BFIPL | |
|---|---|
DigiKey Part Number | 2156-MAX7234BFIPL-ND |
Manufacturer | |
Manufacturer Product Number | MAX7234BFIPL |
Description | MAX7234 LCD DECODER/DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7234BFIPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 18 Segment | |
Interface | Parallel, Serial | |
Digits or Characters | 5 Characters | |
Current - Supply | 30 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |