
LM2753SD | |
|---|---|
DigiKey Part Number | 2156-LM2753SD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2753SD |
Description | IC LED DRV RGLTR PWM 10WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 400mA (Flash) 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 400mA (Flash) | |
Frequency | 725kHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Bulk: | 1096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | ₩1,202.85135 | ₩445,055 |