
CLC432A/BPA | |
|---|---|
DigiKey Part Number | 2156-CLC432A/BPA-ND |
Manufacturer | |
Manufacturer Product Number | CLC432A/BPA |
Description | IC OPAMP CFA 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7.1mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₩258,301.00000 | ₩516,602 |