Zener Diode 36 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B36,133

DigiKey Part Number
2156-BZX79-B36,133-ND
Manufacturer
Manufacturer Product Number
BZX79-B36,133
Description
DIODE ZENER 36V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 36 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
ALF2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩141,120 flat rate shipping fee will apply
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
5,263₩88.20008₩464,197