
BFR193FH6327 | |
|---|---|
DigiKey Part Number | 2156-BFR193FH6327-ND |
Manufacturer | |
Manufacturer Product Number | BFR193FH6327 |
Description | RF TRANS NPN 12V 8GHZ PG TSFP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3-1 |
Datasheet | Datasheet |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Bulk | Current - Collector (Ic) (Max) 80mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 12V | Qualification AEC-Q101 |
Frequency - Transition 8GHz | Mounting Type Surface Mount |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Package / Case SOT-723 |
Gain 19dB | Supplier Device Package PG-TSFP-3-1 |
