
74HC40105PW,118 | |
|---|---|
DigiKey Part Number | 2156-74HC40105PW118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC40105PW,118 |
Description | IC FIFO ASYNC 16X4 34NS 16TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | 36MHz | |
Access Time | 34ns | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 1058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | ₩2,643.30178 | ₩446,718 |