
74AUP2G240GM,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G240GM125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G240GM,125 |
Description | IC BUFFER INVERTING 3.6V 8-XQFN |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
| Bulk: | 83800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 713 | ₩617.39972 | ₩440,206 |