

RT9068-33GSP | |
---|---|
DigiKey Part Number | 1028-1315-2-ND - Tape & Reel (TR) 1028-1315-1-ND - Cut Tape (CT) 1028-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9068-33GSP |
Description | IC REG LINEAR 3.3V 50MA 8-SOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,968.00000 | ₩3,968 |
10 | ₩2,959.60000 | ₩29,596 |
25 | ₩2,706.84000 | ₩67,671 |
100 | ₩2,428.23000 | ₩242,823 |
250 | ₩2,295.44800 | ₩573,862 |
500 | ₩2,215.41800 | ₩1,107,709 |
1,000 | ₩2,149.52600 | ₩2,149,526 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩1,851.59520 | ₩4,628,988 |