
624 120 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62412030RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 120 3 0 RT |
Description | DIE SET FOR CRIMPING OF HARTING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.118", 0.195", 0.256" | |
Compatible Tools | 624 120 3, 624 120 6 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩363,014.00000 | ₩363,014 |
| 5 | ₩336,482.80000 | ₩1,682,414 |
| 10 | ₩325,672.60000 | ₩3,256,726 |
| 25 | ₩311,927.80000 | ₩7,798,195 |