Parametric Equivalent

XUH535003.686000I | |
|---|---|
DigiKey Part Number | 800-XUH535003.686000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUH535003.686000I |
Description | XTAL OSC XO 3.6860MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.686 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 98mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH535003.686000I | Renesas Electronics Corporation | 0 | 800-XLH535003.686000ITR-ND | ₩2,240.91500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,201.91900 | ₩3,201,919 |
