
XLL726238.000000I | |
|---|---|
DigiKey Part Number | 800-4306-2-ND - Tape & Reel (TR) 800-4306-1-ND - Cut Tape (CT) 800-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL726238.000000I |
Description | XTAL OSC XO 238.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 238 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,914.00000 | ₩3,914 |
| 10 | ₩3,398.50000 | ₩33,985 |
| 25 | ₩3,214.16000 | ₩80,354 |
| 50 | ₩3,081.44000 | ₩154,072 |
| 100 | ₩2,953.95000 | ₩295,395 |
| 250 | ₩2,793.54400 | ₩698,386 |
| 500 | ₩2,678.12200 | ₩1,339,061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,567.55800 | ₩2,567,558 |
| 2,000 | ₩2,461.65850 | ₩4,923,317 |
| 3,000 | ₩2,401.79067 | ₩7,205,372 |
| 5,000 | ₩2,328.48780 | ₩11,642,439 |