
XLL726200.000000I | |
|---|---|
DigiKey Part Number | 631-1359-ND |
Manufacturer | |
Manufacturer Product Number | XLL726200.000000I |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,259.00000 | ₩7,259 |
| 10 | ₩6,305.80000 | ₩63,058 |
| 25 | ₩5,962.60000 | ₩149,065 |
| 50 | ₩5,716.14000 | ₩285,807 |
| 100 | ₩5,479.84000 | ₩547,984 |
| 250 | ₩5,182.76000 | ₩1,295,690 |
| 500 | ₩4,968.95200 | ₩2,484,476 |
| 1,000 | ₩4,764.18100 | ₩4,764,181 |
| 3,000 | ₩4,457.19500 | ₩13,371,585 |