Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL726106.250000I | |
|---|---|
DigiKey Part Number | 800-XLL726106.250000ITR-ND - Tape & Reel (TR) 800-XLL726106.250000ICT-ND - Cut Tape (CT) 800-XLL726106.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL726106.250000I |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
cms-datasheet | cms-datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL726106.250000I | Renesas Electronics Corporation | 0 | 800-XUL726106.250000ICT-ND | ₩4,923.00000 | Parametric Equivalent |
| SIT9120AI-2D1-25E106.250000 | SiTime | 0 | 1473-SIT9120AI-2D1-25E106.250000-ND | ₩9,265.00000 | Parametric Equivalent |
| SIT9120AI-2D2-25E106.250000 | SiTime | 0 | 1473-SIT9120AI-2D2-25E106.250000-ND | ₩8,745.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,960.00000 | ₩3,960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,567.55800 | ₩2,567,558 |

