100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL726100.000000I

DigiKey Part Number
631-1357-ND
Manufacturer
Manufacturer Product Number
XLL726100.000000I
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XLL726100.000000I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in KRW
Strip
QuantityUnit PriceExt Price
1₩7,259.00000₩7,259
10₩6,305.80000₩63,058
25₩5,962.60000₩149,065
50₩5,716.14000₩285,807
100₩5,479.84000₩547,984
250₩5,182.76000₩1,295,690
500₩4,968.95200₩2,484,476
1,000₩4,764.18100₩4,764,181
3,000₩4,457.19500₩13,371,585
Manufacturers Standard Package